FUXINSEMI SMAJ22A
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | SMAJ22A |
| LCSC Part # | C20419818 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 22VWM 35.5VC DO-214AC(SMA) |
| Description | 11.2A 400W 35.5V 26.9V Unidirectional 22V DO-214AC(SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,800 
4,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0295 | $ 0.59 |
200+ | $ 0.023 | $ 4.60 |
600+ | $ 0.0194 | $ 11.64 |
5,000+ | $ 0.0172 | $ 86.00 |
10,000+ | $ 0.0153 | $ 153.00 |
20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$