BOURNS SDR0503-682JL
| Manufacturer | |
| MPN | SDR0503-682JL |
| LCSC Part # | C2041907 |
| Packaging | SMD,5x4.8mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8mH 34mA 80Ω SMD,4.8x5mm |
| Datasheet | BOURNS SDR0503-682JL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x4.8mm | |
| Current Rating | 34mA | |
| Inductance | 6.8mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 80Ω | |
| Current - Saturation(Isat) | 45mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x4.8mm | |
| Current Rating | 34mA | |
| Inductance | 6.8mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 80Ω | |
| Current - Saturation(Isat) | 45mA | |
| Type | - |
Help & FeedbackShow similar products (0) >
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6239 | $ 0.62 |
| 10+ | $ 0.5061 | $ 5.06 |
| 30+ | $ 0.4465 | $ 13.40 |
| 100+ | $ 0.3869 | $ 38.69 |
| 500+ | $ 0.3517 | $ 175.85 |
| 1,000+ | $ 0.3349 | $ 334.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x4.8mm | |
| Current Rating | 34mA | |
| Inductance | 6.8mH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 80Ω | |
| Current - Saturation(Isat) | 45mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x4.8mm | |
| Current Rating | 34mA | |
| Inductance | 6.8mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 80Ω | |
| Current - Saturation(Isat) | 45mA | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AIUR-04-682J | ABRACON | Through Hole,D8.5xL11.2mm | 0 | $ 0.2579 | ||
| 2256-47J | API Delevan | - | 0 | $ 5.1922 | ||
| 4922-47J | API Delevan | SMD,13.2x6.4mm | 0 | $ 12.8939 | ||
| 4922R-47J | API Delevan | SMD,13.2x6.4mm | 0 | $ 12.8939 | ||
| B82442T1685J000 | TDK | SMD,5x5.6mm | 0 | $ 0.3101 | ||
| 2474-47J | API Delevan | - | 0 | $ 7.0487 | ||
| 8532R-47J | API Delevan | - | 0 | $ 6.6743 | ||
| 8532-47J | API Delevan | - | 0 | $ 6.6791 | ||
| 5500R-685J | API Delevan | - | 0 | $ 15.6847 | ||
| 5500-685J | API Delevan | - | 0 | $ 6.6061 |



