TDK VLCF4028T-4R7N1R5-2
| Manufacturer | |
| MPN | VLCF4028T-4R7N1R5-2 |
| LCSC Part # | C2041890 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.57A 62mΩ SMD,4x4mm |
| Datasheet | TDK VLCF4028T-4R7N1R5-2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.57A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 1.57A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.57A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 1.57A |
Help & FeedbackShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3381 | $ 1.69 |
| 50+ | $ 0.2673 | $ 13.37 |
| 150+ | $ 0.237 | $ 35.55 |
| 500+ | $ 0.1992 | $ 99.60 |
| 2,500+ | $ 0.1823 | $ 455.75 |
| 5,000+ | $ 0.1722 | $ 861.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.57A | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 1.57A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.57A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 1.57A |
Help & FeedbackShow similar products (0) >
C2041890 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NR4018A-4R7M H | CND-tek | SMD,4x4mm | 1,380 | $0.0329 $0.0365 | ||
| LVS404018-4R7T-N | Chilisin | SMD,4x4mm | 340 | $ 0.0512 | ||
| TNR4020S-4R7NTF | APV | SMD,4x4mm | 2,060 | $0.0475 $0.0499 | ||
| TNR4030S-4R7NTF | APV | SMD,4x4mm | 320 | $0.0520 $0.0547 | ||
| SRN4030HA-4R7Y | BOURNS | SMD,4x4mm | 150 | $ 0.4261 | ||
| CR4018-4R7M | Ceaiya | SMD,4x4mm | 5,760 | $0.0437 $0.0459 | ||
| SMNR4018-4R7MT | Shun Xiang Nuo | SMD,4x4mm | 160 | $0.0661 $0.0695 | ||
| CTCDRH3D28F-4R7N | Central | SMD,4x4mm | 0 | $ 1.0429 | ||
| NRSE4018-4R7M | KOHERelec | SMD,4x4mm | 0 | $ 0.1309 | ||
| LSDND4040JET4R7MM | Taiyo Yuden | SMD,4x4mm | 0 | $ 0.276 |



