TDK B82442T1105K050
| Manufacturer | |
| MPN | B82442T1105K050 |
| LCSC Part # | C2041861 |
| Packaging | SMD,5.6x5mm |
| Customer # | |
| Key Attributes | FIXED IND 1mH 150mA 9.5Ω SMD,5x5.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.6x5mm | |
| Current Rating | 150mA | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 1.8MHz | |
| Current - Saturation(Isat) | 310mA | |
| DC Resistance(DCR) | 9.5Ω | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 30@252kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,216
2,216 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6422 | $ 0.64 |
| 10+ | $ 0.5205 | $ 5.21 |
| 30+ | $ 0.4589 | $ 13.77 |
| 100+ | $ 0.3989 | $ 39.89 |
| 500+ | $ 0.3633 | $ 181.65 |
| 1,500+ | $ 0.3438 | $ 515.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.6x5mm | |
| Current Rating | 150mA | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 1.8MHz | |
| Current - Saturation(Isat) | 310mA | |
| DC Resistance(DCR) | 9.5Ω | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 30@252kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



