BOURNS SDR1307-120ML
| Manufacturer | |
| MPN | SDR1307-120ML |
| LCSC Part # | C2041842 |
| Packaging | SMD,13x13mm |
| Customer # | |
| Key Attributes | FIXED IND 12uH 4.8A 30mΩ SMD,13x13mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,13x13mm | |
| Current Rating | 4.8A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 30mΩ | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1164 | $ 1.12 |
| 10+ | $ 1.0875 | $ 10.88 |
| 30+ | $ 1.0682 | $ 32.05 |
| 100+ | $ 1.0489 | $ 104.89 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,13x13mm | |
| Current Rating | 4.8A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8A | |
| DC Resistance(DCR) | 30mΩ | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



