HCTL HC-RJ45-5JAS-1-5-01
| Manufacturer | HCTLAsian Brands |
| MPN | HC-RJ45-5JAS-1-5-01 |
| LCSC Part # | C20417896 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 SMD R/A UNSHLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -40℃~+80℃ | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 422
422 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7131 | $ 0.71 |
| 10+ | $ 0.5718 | $ 5.72 |
| 30+ | $ 0.5019 | $ 15.06 |
| 100+ | $ 0.4321 | $ 43.21 |
| 500+ | $ 0.3915 | $ 195.75 |
| 1,000+ | $ 0.3688 | $ 368.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -40℃~+80℃ | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Connector Type | RJ45 Jack | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
C20417896 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



