LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-JP254-1-65-CL-V-G1 product image
  • HC-JP254-1-65-CL-V-G1 thumbnail 1
  • HC-JP254-1-65-CL-V-G1 thumbnail 2
  • HC-JP254-1-65-CL-V-G1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JP254-1-65-CL-V-G1RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JP254-1-65-CL-V-G1
LCSC Part #
C20417888
Packaging
P=2.54mm
Customer #
Key Attributes
Capped 2.54mm P=2.54mm Shunts, Jumpers RoHS
Datasheetpdf iconHCTL HC-JP254-1-65-CL-V-G1
Custom CablesMOQ 1pc
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0193$ 0.0155$ 0.78
500+$ 0.015$ 0.0120$ 6.00
2,000+$ 0.012$ 0.0096$ 19.20
4,000+$ 0.0106$ 0.0085$ 34.00
24,000+$ 0.0093$ 0.0075$ 180.00
50,000+$ 0.0086$ 0.0069$ 345.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Shunts, Jumpers
ManufacturerHCTL
PackagingP=2.54mm
Plastic ColorGreen
Open Top/Close TopCapped
Number of Positions or Pins1x2
Pitch2.54mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3.0A
  • Contact Resistance: 20mΩ max
  • Withstanding Voltage: 1000V AC/DC
  • Insulation Resistance: 1000MΩ min
  • Operating Temperature: -40°C ~ +105°C
  • Contact Material: Brass
  • Contact Plating: Gold over Nickel
  • Insulator Material: Polyester (UL94V-0)
  • Standard: PBT
  • Max Processing Temperature: 230°C ± 5°C for 5 seconds

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.