HCTL HC-HY-T-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-HY-T-05 |
| LCSC Part # | C20417813 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 22~28AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | HY |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | HY |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: AC/DC 3A
- Rated Voltage: AC/DC 250V
- Temperature Range: -25°C ~ +85°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstand Voltage: AC 1000V/min
- Material: Housing — Nylon 66 UL94-V0(2); Contacts — Phosphor Bronze, Tin-plated
- Wire Range: AWG#22~28#
In-Stock: 74,450
74,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0143 | $ 0.72 |
| 500+ | $ 0.0114 | $ 5.70 |
| 1,500+ | $ 0.0097 | $ 14.55 |
| 15,000+ | $ 0.0083 | $ 124.50 |
| 30,000+ | $ 0.0074 | $ 222.00 |
| 45,000+ | $ 0.0069 | $ 310.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | HY |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | HY |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: AC/DC 3A
- Rated Voltage: AC/DC 250V
- Temperature Range: -25°C ~ +85°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstand Voltage: AC 1000V/min
- Material: Housing — Nylon 66 UL94-V0(2); Contacts — Phosphor Bronze, Tin-plated
- Wire Range: AWG#22~28#
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



