HCTL HC-ZH-8EY-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-ZH-8EY-05 |
| LCSC Part # | C20417792 |
| Packaging | P=1.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 8POS 1.5mm SINGLE ROW ZH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=1.5mm | |
| Flame Retardant Rating | - | |
| Pitch | 1.5mm | |
| With Wings | Without Fins | |
| Reference Series | ZH | |
| Pins Structure | 1x8P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 1A AC/DC
- Rated Voltage: 50V AC/DC
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 500MΩ min
- Withstanding Voltage: 500V AC/min
- Materials: Phosphor bronze tin-plated, Housing nylon 66 UL94-V0(2), Wafer nylon 46 UL94-VO(2), Wafer LCP UL94-V0
- Applicable Wire Gauge: AWG#26 - 32#
In-Stock: 2,055
2,055 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0798$ 0.0639 | $ 0.32 |
| 50+ | $ 0.0637$ 0.0510 | $ 2.55 |
| 150+ | $ 0.0556$ 0.0445 | $ 6.68 |
| 1,000+ | $ 0.0469$ 0.0376 | $ 37.60 |
| 2,000+ | $ 0.042$ 0.0336 | $ 67.20 |
| 5,000+ | $ 0.0396$ 0.0317 | $ 158.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=1.5mm | |
| Flame Retardant Rating | - | |
| Pitch | 1.5mm | |
| With Wings | Without Fins | |
| Reference Series | ZH | |
| Pins Structure | 1x8P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 1A AC/DC
- Rated Voltage: 50V AC/DC
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 500MΩ min
- Withstanding Voltage: 500V AC/min
- Materials: Phosphor bronze tin-plated, Housing nylon 66 UL94-V0(2), Wafer nylon 46 UL94-VO(2), Wafer LCP UL94-V0
- Applicable Wire Gauge: AWG#26 - 32#
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



