LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PH-3Y-05 product image
  • HC-PH-3Y-05 thumbnail 1
  • HC-PH-3Y-05 thumbnail 2
  • HC-PH-3Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PH-3Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PH-3Y-05
LCSC Part #
C20417760
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW PH
Datasheetpdf iconHCTL HC-PH-3Y-05
Custom CablesMOQ 1pc
In-Stock: 23,050
23,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.62
500+$ 0.0098$ 4.90
2,000+$ 0.0079$ 15.80
5,000+$ 0.007$ 35.00
25,000+$ 0.0063$ 157.50
50,000+$ 0.0058$ 290.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x3P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

PH (2.00) Single Row Series

Features

AI Translation
  • Rated Current: 2A AC/DC
  • Rated Voltage: 100V AC/DC
  • Temperature Range: -25°C ~ +85°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstanding Voltage: 800V AC/min
  • Material: Housing Nylon 66 UL94-V0(2)
  • Wire Range: AWG#24~30#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.