VBsemi Elec SI7860DP-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI7860DP-T1-GE3-VB |
| LCSC Part # | C20417684 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A DFN5x6-8 |
| Datasheet | VBsemi Elec SI7860DP-T1-GE3-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 425pF | |
| Current - Continuous Drain(Id) | 80A | |
| Ciss-Input Capacitance | 1.18nF | |
| Pd - Power Dissipation | 155W | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 7mΩ@10V;9mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC@10V;31.5nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 425pF | |
| Current - Continuous Drain(Id) | 80A | |
| Ciss-Input Capacitance | 1.18nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 155W | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 7mΩ@10V;9mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC@10V;31.5nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
-OR Operation-Server-DC-DC Conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8413$ 0.7152 | $ 0.72 |
| 10+ | $ 0.716$ 0.6086 | $ 6.09 |
| 30+ | $ 0.6542$ 0.5561 | $ 16.68 |
| 100+ | $ 0.5923$ 0.5035 | $ 50.35 |
| 500+ | $ 0.4768$ 0.4053 | $ 202.65 |
| 1,000+ | $ 0.4589$ 0.3901 | $ 390.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 425pF | |
| Current - Continuous Drain(Id) | 80A | |
| Ciss-Input Capacitance | 1.18nF | |
| Pd - Power Dissipation | 155W | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 7mΩ@10V;9mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC@10V;31.5nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 425pF | |
| Current - Continuous Drain(Id) | 80A | |
| Ciss-Input Capacitance | 1.18nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 155W | |
| Reverse Transfer Capacitance (Crss) | 170pF | |
| RDS(on) | 7mΩ@10V;9mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31nC@10V;31.5nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
-OR Operation-Server-DC-DC Conversion
C20417684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SIR474DP-T1-GE3-VB | VBsemi Elec | Similar | DFN5x6-8 | 50 | $0.5304 $0.624 | ||
| AON6410-VB | VBsemi Elec | Similar | DFN5x6-8 | 20 | $0.5304 $0.624 | ||
| VBQA1308 | VBsemi Elec | Similar | DFN5x6-8 | 21 | $ 0.6674 | ||
| SI7440DP-T1-GE3-VB | VBsemi Elec | Similar | DFN5x6-8 | 20 | $0.5585 $0.657 | ||
| SI7772DP-T1-GE3-VB | VBsemi Elec | Similar | DFN5x6-8 | 50 | $0.5776 $0.608 |



