LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec FDS8978-NL-VB product image
  • FDS8978-NL-VB thumbnail 1
  • FDS8978-NL-VB thumbnail 2
  • FDS8978-NL-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FDS8978-NL-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FDS8978-NL-VB
LCSC Part #
C20417561
Packaging
SO-8
Customer #
Key Attributes
MOSFET N-CH ARR 30V 8.5A SO-8
Datasheetpdf iconVBsemi Elec FDS8978-NL-VB
In-Stock: 194
194 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4001$ 0.3401$ 0.34
10+$ 0.3176$ 0.2700$ 2.70
30+$ 0.2827$ 0.2403$ 7.21
100+$ 0.2382$ 0.2025$ 20.25
500+$ 0.2192$ 0.1864$ 93.20
1,000+$ 0.2065$ 0.1756$ 175.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage30V
Output Capacitance(Coss)140pF
Current - Continuous Drain(Id)8.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)86pF
RDS(on)20mΩ@4.5V
Number2 N-Channel
Input Capacitance(Ciss)660pF
Gate Charge(Qg)7.1nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 100% gate resistance (Rg) testing
  • 100% unclamped inductive switching (UIS) testing
  • RoHS compliant (Directive 2002/95/EC)

Applications

AI Translation
  • Notebook system power supply — low-current DC/DC