VBsemi Elec 2SK1829-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 2SK1829-VB |
| LCSC Part # | C20417557 |
| Packaging | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4A SOT-323(SC-70) |
| Datasheet | VBsemi Elec 2SK1829-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-323(SC-70) | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 4A | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-323(SC-70) | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Portable devices
- Load switches
- Battery switches
- Load switching for motors, relays, and solenoids
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1092$ 0.0929 | $ 0.46 |
| 50+ | $ 0.0863$ 0.0734 | $ 3.67 |
| 150+ | $ 0.0749$ 0.0637 | $ 9.56 |
| 500+ | $ 0.0663$ 0.0564 | $ 28.20 |
| 3,000+ | $ 0.0595$ 0.0506 | $ 151.80 |
| 6,000+ | $ 0.056$ 0.0476 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-323(SC-70) | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 4A | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-323(SC-70) | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Portable devices
- Load switches
- Battery switches
- Load switching for motors, relays, and solenoids
C20417557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 2SK1658-T1-A-VB | VBsemi Elec | Similar | SOT-323(SC-70) | 15 | $0.0964 $0.1133 | ||
| SSM3K127TU-VB | VBsemi Elec | Similar | SOT-323(SC-70) | 90 | $0.0975 $0.1146 | ||
| HM2302KR-VB | VBsemi Elec | Similar | SOT-323(SC-70) | 100 | $0.0975 $0.1146 | ||
| AO7404-VB | VBsemi Elec | Similar | SOT-323(SC-70) | 70 | $0.0964 $0.1133 | ||
| SI1302DL-T1-GE3-VB | VBsemi Elec | Similar | SOT-323(SC-70) | 85 | $0.1038 $0.1092 |



