VBsemi Elec IRL1404ZSPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRL1404ZSPBF-VB |
| LCSC Part # | C20417517 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 150A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 450pF | |
| RDS(on) | 1.7mΩ@10V;2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9nF | |
| Gate Charge(Qg) | 120nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous rectification
- Power supply
In-Stock: 208
208 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4227$ 1.3516 | $ 1.35 |
| 10+ | $ 1.1763$ 1.1175 | $ 11.18 |
| 50+ | $ 1.0415$ 0.9895 | $ 49.48 |
| 100+ | $ 0.888$ 0.8436 | $ 84.36 |
| 500+ | $ 0.8198$ 0.7789 | $ 389.45 |
| 1,000+ | $ 0.7904$ 0.7509 | $ 750.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 450pF | |
| RDS(on) | 1.7mΩ@10V;2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9nF | |
| Gate Charge(Qg) | 120nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Synchronous rectification
- Power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



