VBsemi Elec IRFS3107PBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRFS3107PBF-VB |
| LCSC Part # | C20417497 |
| Package | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 215A TO-263(D2PAK) |
| Description | N-Channel 80V 215A 375W Surface Mount TO-263(D2Pak) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-263(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7318 $ 0.6221 | $ 0.62 |
10+ | $ 0.7152 $ 0.6080 | $ 6.08 |
50+ | $ 0.7031 $ 0.5977 | $ 29.89 |
100+ | $ 0.6925 $ 0.5887 | $ 58.87 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$