LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec 2N7002P-VB product image
  • 2N7002P-VB thumbnail 1
  • 2N7002P-VB thumbnail 2
  • 2N7002P-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec 2N7002P-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
2N7002P-VB
LCSC Part #
C20417469
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 60V 250mA SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec 2N7002P-VB
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0532$ 0.0506$ 0.51
100+$ 0.042$ 0.0399$ 3.99
300+$ 0.0365$ 0.0347$ 10.41
3,000+$ 0.0323$ 0.0307$ 92.10
6,000+$ 0.029$ 0.0276$ 165.60
9,000+$ 0.0273$ 0.0260$ 234.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage60V
Output Capacitance(Coss)5pF
Current - Continuous Drain(Id)250mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation300mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)25pF
Gate Charge(Qg)600pC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free According to IEC 61249-2-2 Definition
  • Low Threshold: 2 V (typ.)
  • Low Input Capacitance: 25 pF
  • Fast Switching Speed: 25 ns
  • Low Input and Output Leakage
  • TrenchFET Power MOSFET
  • Compliant to RoHS Directive 2002/95/EC
  • RoHS COMPLIANT HALOGEN FREE Available

Applications

AI Translation
  • Direct Logic-Level Interface: TTL/CMOS
  • Drivers: Relays, Solenoids, Lamps, Hammers, Display, Memories, Transistors, etc.
  • Battery Operated Systems
  • Solid-State Relays