muRata LQW18AN33NG8ZD
| Manufacturer | |
| Mfr. Part # | LQW18AN33NG8ZD |
| LCSC Part # | C2041742 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 33nH 1.1A 110mΩ 0603 |
| Description | 1.1A 33nH ±2% 110mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,395
2,395
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1263 | $ 0.63 |
50+ | $ 0.1004 | $ 5.02 |
150+ | $ 0.0875 | $ 13.13 |
500+ | $ 0.0778 | $ 38.90 |
2,500+ | $ 0.07 | $ 175.00 |
4,000+ | $ 0.0661 | $ 264.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$