YJYCOIN YPRH1207C-330M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YPRH1207C-330M |
| LCSC Part # | C20417200 |
| Package | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 3.2A 120mΩ SMD-4P,12x12mm |
| Description | 33uH Magnetic Shielded Inductor SMD-4P,12x12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
720 
720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4119 $ 0.3708 | $ 0.37 |
10+ | $ 0.3652 $ 0.3287 | $ 3.29 |
30+ | $ 0.3425 $ 0.3083 | $ 9.25 |
100+ | $ 0.3184 $ 0.2866 | $ 28.66 |
500+ | $ 0.3048 $ 0.2744 | $ 137.20 |
1,000+ | $ 0.2988 $ 0.2690 | $ 269.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$