YJYCOIN YSPI0530TP-330M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPI0530TP-330M |
| LCSC Part # | C20417191 |
| Package | SMD,5.5x5.1mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 2A 340mΩ SMD,5.5x5.1mm |
| Description | 2A 33uH ±20% 340mΩ 3.5A Molded Inductor SMD,5.5x5.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,5.5x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,475
2,475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3322 | $ 1.66 |
50+ | $ 0.2656 | $ 13.28 |
150+ | $ 0.2371 | $ 35.57 |
500+ | $ 0.2015 | $ 100.75 |
2,000+ | $ 0.1856 | $ 371.20 |
4,000+ | $ 0.1761 | $ 704.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$