JUXING D13007MF
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | D13007MF |
| LCSC Part # | C20417145 |
| Package | ITO-220AB |
| Customer # | |
| Key Attributes | TRANS NPN 400V 8A ITO-220AB |
| Description | Bipolar (BJT) Transistor NPN 400V 8A 4MHz 80W Through Hole ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JUXING | |
| Package | ITO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.281 | $ 1.41 |
50+ | $ 0.2166 | $ 10.83 |
150+ | $ 0.1906 | $ 28.59 |
500+ | $ 0.1581 | $ 79.05 |
2,500+ | $ 0.1437 | $ 359.25 |
5,000+ | $ 0.135 | $ 675.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$