Coilcraft 1812SMS-R12GLC
| Manufacturer | |
| MPN | 1812SMS-R12GLC |
| LCSC Part # | C20417022 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.5A 120nH ±2% 17.3mΩ Wire-wound chip inductor 1812 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1812 | |
| Current Rating | 1.5A | |
| Inductance | 120nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.1GHz | |
| DC Resistance(DCR) | 17.3mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 125 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Air-core inductor with high Q factor and high current handling capability
- Acrylic top provides flat surface for pick-and-place
- Tinned leads ensure reliable soldering
- Terminations: RoHS-compliant tin-silver over copper; other termination options available at additional cost
- Weight: 0.10 - 0.16 g
- Ambient temperature at rated current: -40°C to +125°C
- Maximum component temperature: +140°C (ambient temperature + temperature rise)
- Storage temperature: -40°C to +140°C for components; -40°C to +80°C for tape-and-reel packaging
- Soldering heat resistance: up to three 40-second reflow cycles at +260°C, with component cooling to room temperature between cycles
- Temperature coefficient of inductance (TCL): +5 to +70 ppm/°C
- Moisture Sensitivity Level (MSL): 1 (unlimited shelf life at -30°C, 85% RH)
- Packaging: 500 pcs/7-inch reel; 2000 pcs/13-inch reel; plastic tape: 12 mm wide, 0.3 mm thick, 8 mm pocket pitch, 4.33 mm pocket depth
- Recommended pick-and-place nozzle: 0.110 in. O.D.; 0.091 in. I.D.
- Tested per MIL-STD-202 Method 215 with additional wash capability
In-Stock: 107
107 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4169 | $ 0.42 |
| 10+ | $ 0.4073 | $ 4.07 |
| 30+ | $ 0.4008 | $ 12.02 |
| 100+ | $ 0.3944 | $ 39.44 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1812 | |
| Current Rating | 1.5A | |
| Inductance | 120nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.1GHz | |
| DC Resistance(DCR) | 17.3mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 125 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Air-core inductor with high Q factor and high current handling capability
- Acrylic top provides flat surface for pick-and-place
- Tinned leads ensure reliable soldering
- Terminations: RoHS-compliant tin-silver over copper; other termination options available at additional cost
- Weight: 0.10 - 0.16 g
- Ambient temperature at rated current: -40°C to +125°C
- Maximum component temperature: +140°C (ambient temperature + temperature rise)
- Storage temperature: -40°C to +140°C for components; -40°C to +80°C for tape-and-reel packaging
- Soldering heat resistance: up to three 40-second reflow cycles at +260°C, with component cooling to room temperature between cycles
- Temperature coefficient of inductance (TCL): +5 to +70 ppm/°C
- Moisture Sensitivity Level (MSL): 1 (unlimited shelf life at -30°C, 85% RH)
- Packaging: 500 pcs/7-inch reel; 2000 pcs/13-inch reel; plastic tape: 12 mm wide, 0.3 mm thick, 8 mm pocket pitch, 4.33 mm pocket depth
- Recommended pick-and-place nozzle: 0.110 in. O.D.; 0.091 in. I.D.
- Tested per MIL-STD-202 Method 215 with additional wash capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



