LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO CD431A product image
  • CD431A thumbnail 1
  • CD431A thumbnail 2
  • CD431A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO CD431ARoHS

Manufacturer
DOWOAsian Brands
MPN
CD431A
LCSC Part #
C20416959
Packaging
SOT-23
Customer #
Key Attributes
SOT-23 low dynamic output impedance reference device
Datasheetpdf iconDOWO CD431A
In-Stock: 3,830
3,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0448$ 0.45
100+$ 0.0354$ 3.54
300+$ 0.0307$ 9.21
3,000+$ 0.0272$ 81.60
6,000+$ 0.0244$ 146.40
9,000+$ 0.023$ 207.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDOWO
PackagingSOT-23
Quiescent Current-
Output Voltage2.495V
Tolerance±0.5%
Voltage - Supply2.483V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low dynamic output impedance.
  • Sink current capability of 1.0 to 100mA.
  • Low output noise voltage
  • Fast turn on response

Applications

AI Translation
  • shunt regulator
  • series regulator
  • switching regulator
  • voltage reference