BZCN TSD004A07026A
| Manufacturer | BZCNAsian Brands |
| MPN | TSD004A07026A |
| LCSC Part # | C20416938 |
| Packaging | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 260gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8.6mm | |
| Height | 7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 6mm | |
| Installation Method | Through Hole | |
| Termination Style | - | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the requirements for mechanical tactile switches. The operating temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). The storage temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). Unless otherwise specified, testing and measurement shall be conducted under the following conditions: ambient temperature 5°C ~ 35°C, standard humidity 25% ~ 85% RH, standard atmospheric pressure 86KPa ~ 106KPa. During the manufacturing process, if there is any doubt in judgment, testing and measurement shall be conducted under the following conditions: temperature 20°C ± 2°C, relative humidity 65% ± 5%, ambient pressure 86KPa ~ 106KPa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0175 | $ 0.88 |
| 500+ | $ 0.0136 | $ 6.80 |
| 2,000+ | $ 0.0115 | $ 23.00 |
| 5,000+ | $ 0.0102 | $ 51.00 |
| 25,000+ | $ 0.0091 | $ 227.50 |
| 50,000+ | $ 0.0085 | $ 425.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8.6mm | |
| Height | 7mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 6mm | |
| Installation Method | Through Hole | |
| Termination Style | - | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the requirements for mechanical tactile switches. The operating temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). The storage temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). Unless otherwise specified, testing and measurement shall be conducted under the following conditions: ambient temperature 5°C ~ 35°C, standard humidity 25% ~ 85% RH, standard atmospheric pressure 86KPa ~ 106KPa. During the manufacturing process, if there is any doubt in judgment, testing and measurement shall be conducted under the following conditions: temperature 20°C ± 2°C, relative humidity 65% ± 5%, ambient pressure 86KPa ~ 106KPa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



