LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BZCN TSB017A3526B04 product image
  • TSB017A3526B04 thumbnail 1
  • TSB017A3526B04 thumbnail 2
  • TSB017A3526B04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BZCN TSB017A3526B04RoHS

Manufacturer
BZCNAsian Brands
MPN
TSB017A3526B04
LCSC Part #
C20416930
Packaging
SMD,6x4mm
Customer #
Key Attributes
SWITCH TACTILE 260gf
Datasheetpdf iconBZCN TSB017A3526B04
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0692$ 0.0554$ 0.55
100+$ 0.0547$ 0.0438$ 4.38
300+$ 0.0475$ 0.0380$ 11.40
2,000+$ 0.042$ 0.0336$ 67.20
4,000+$ 0.0377$ 0.0302$ 120.80
10,000+$ 0.0355$ 0.0284$ 284.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerBZCN
PackagingSMD,6x4mm
with BracketWithout Bracket
PressForce2.6N
Length6.2mm
Height3.5mm
Voltage Rating12V
Switching Life30,000 cycles
Width3.5mm
Operating Temperature-40℃~+80℃
Installation MethodSurface Mount, Right Angle
Actuator Style-
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This specification applies to requirements for mechanical tactile switches. The operating temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). The storage temperature range is -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions). Unless otherwise specified, testing and measurements shall be conducted under the following conditions: ambient temperature 5°C ~ 35°C, standard humidity relative humidity 25% ~ 85%, standard atmospheric pressure 86KPa ~ 106KPa. During the manufacturing process, if there is any doubt in judgment, testing shall be conducted under the following conditions: temperature 20°C ± 2°C, relative humidity 65% ± 5%, ambient pressure 86KPa ~ 106KPa.