RAKwireless RAK11720-9-SM-I
| Manufacturer | RAKwirelessAsian Brands |
| MPN | RAK11720-9-SM-I |
| LCSC Part # | C20416908 |
| Packaging | SMD,15.5x15mm |
| Customer # | |
| Key Attributes | WisDuo LPWAN+BLE Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | RAKwireless | |
| Packaging | SMD,15.5x15mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Continuous frequency coverage | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 87mA | |
| Interface | UART;I2C;SPI;ADC;GPIO |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | RAKwireless | |
| Packaging | SMD,15.5x15mm | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Continuous frequency coverage | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 87mA | |
| Interface | UART;I2C;SPI;ADC;GPIO |
Introduction
RAK11720 is a low-power long-range LoRaWAN module based on Ambiq Apollo3 Blue AMA3B1KK-KBR-B0 SoC MCU that supports Bluetooth 5.0 (Bluetooth Low Energy) and SX1262 LoRa transceiver from Semtech. This module complies with Class A, B, & C of LoRaWAN 1.0.3 specifications and also supports LoRa Point-to-Point (P2P) communication mode, which helps you implement your own customized LoRa network quickly. The two RF communication characteristic of the module (LoRa + BLE) makes it suitable for a variety of applications in the IoT field, such as home automation, sensor networks, building automation, and IoT network applications. The default firmware of RAK11720 is based on RUI3 (RAKwireless Unified Interface). This allows you to easily use RAK11720 as a stand-alone module by developing your own custom firmware via Arduino compatible RUI3 APIs. You can directly interface sensors and other external peripherals to it without needing an additional MCU. In addition to that, RAK11720 can still be interfaced to an external host MCU using AT commands via UART or via BLE connection.
Features
- Based on AMA3B1KK-KBR-B0 and SX1262
- ARM Cortex-M4F
- 1 MB Flash and 348 KB SRAM
- LoRaWAN 1.0.3 specification compliant
- Supported bands: EU433, CN470, IN865, EU868, AU915, US915, KR920, RU864, and AS923-1/2/3/4
- LoRaWAN Activation by OTAA/ABP
- LoRa Point-to-Point (P2P) communication
- Custom firmware using Arduino via RUI3 API
- Easy-to-use AT Command set via UART interface
- I/O ports: UART/I2C/SPI/ADC/GPIO
- Long-range - greater than 10 km with optimized antenna
- Ultra-low-power consumption of 2.37 μA in sleep mode
- Supply Voltage: 1.8 - 3.6 V
- Temperature range: -40°C ~ 85°C
Applications
- home automation
- sensor networks
- building automation
- IoT network applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.7682 | $ 10.77 |
| 10+ | $ 10.4945 | $ 104.95 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | RAKwireless | |
| Packaging | SMD,15.5x15mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Continuous frequency coverage | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 87mA | |
| Interface | UART;I2C;SPI;ADC;GPIO |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | RAKwireless | |
| Packaging | SMD,15.5x15mm | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Continuous frequency coverage | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 87mA | |
| Interface | UART;I2C;SPI;ADC;GPIO |
Introduction
RAK11720 is a low-power long-range LoRaWAN module based on Ambiq Apollo3 Blue AMA3B1KK-KBR-B0 SoC MCU that supports Bluetooth 5.0 (Bluetooth Low Energy) and SX1262 LoRa transceiver from Semtech. This module complies with Class A, B, & C of LoRaWAN 1.0.3 specifications and also supports LoRa Point-to-Point (P2P) communication mode, which helps you implement your own customized LoRa network quickly. The two RF communication characteristic of the module (LoRa + BLE) makes it suitable for a variety of applications in the IoT field, such as home automation, sensor networks, building automation, and IoT network applications. The default firmware of RAK11720 is based on RUI3 (RAKwireless Unified Interface). This allows you to easily use RAK11720 as a stand-alone module by developing your own custom firmware via Arduino compatible RUI3 APIs. You can directly interface sensors and other external peripherals to it without needing an additional MCU. In addition to that, RAK11720 can still be interfaced to an external host MCU using AT commands via UART or via BLE connection.
Features
- Based on AMA3B1KK-KBR-B0 and SX1262
- ARM Cortex-M4F
- 1 MB Flash and 348 KB SRAM
- LoRaWAN 1.0.3 specification compliant
- Supported bands: EU433, CN470, IN865, EU868, AU915, US915, KR920, RU864, and AS923-1/2/3/4
- LoRaWAN Activation by OTAA/ABP
- LoRa Point-to-Point (P2P) communication
- Custom firmware using Arduino via RUI3 API
- Easy-to-use AT Command set via UART interface
- I/O ports: UART/I2C/SPI/ADC/GPIO
- Long-range - greater than 10 km with optimized antenna
- Ultra-low-power consumption of 2.37 μA in sleep mode
- Supply Voltage: 1.8 - 3.6 V
- Temperature range: -40°C ~ 85°C
Applications
- home automation
- sensor networks
- building automation
- IoT network applications
C20416908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



