BORN GBJ1010
| Manufacturer | BORNAsian Brands |
| MPN | GBJ1010 |
| LCSC Part # | C20416643 |
| Packaging | GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 10A GBJ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@10A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Plastic material, UL flammability rating 94V-0
- G suffix denotes photolithography die, otherwise scribes die
- Case: molded plastic, GBJ
- Leads: solderable leads with lead plating per MIL-STD-202 Method 208
- Polarity: as marked on case
- Mounting position: any
- Marking: part number
- Lead-free: applicable for RoHS/lead-free version
In-Stock: 4,055
4,055 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3619 | $ 1.81 |
| 50+ | $ 0.2906 | $ 14.53 |
| 250+ | $ 0.2537 | $ 63.43 |
| 500+ | $ 0.2155 | $ 107.75 |
| 2,500+ | $ 0.1985 | $ 496.25 |
| 5,000+ | $ 0.1883 | $ 941.50 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BORN | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@10A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Plastic material, UL flammability rating 94V-0
- G suffix denotes photolithography die, otherwise scribes die
- Case: molded plastic, GBJ
- Leads: solderable leads with lead plating per MIL-STD-202 Method 208
- Polarity: as marked on case
- Mounting position: any
- Marking: part number
- Lead-free: applicable for RoHS/lead-free version
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



