LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
BORN GBU810 product image
  • GBU810 thumbnail 1
  • GBU810 thumbnail 2
  • GBU810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN GBU810RoHS

Manufacturer
BORNAsian Brands
MPN
GBU810
LCSC Part #
C20416642
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 1kV 8A GBU
Datasheetpdf iconBORN GBU810
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2302$ 0.1957$ 0.98
50+$ 0.1807$ 0.1536$ 7.68
150+$ 0.1596$ 0.1357$ 20.36
400+$ 0.1331$ 0.1132$ 45.28
2,400+$ 0.1214$ 0.1032$ 247.68
4,800+$ 0.1143$ 0.0972$ 466.56
Standard Packaging400/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerBORN
PackagingGBU
Non-Repetitive Peak Forward Surge Current175A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@8A
Reverse Leakage Current (Ir)5uA
Current - Rectified8A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging400
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Suitable for PCB applications
  • Glass passivated junction die
  • Low reverse leakage current
  • High forward surge current capability
  • Leads solderable at 250°C/10 seconds
  • G suffix denotes photolithography die; otherwise, scribing die