BORN AO3404
| Manufacturer | BORNAsian Brands |
| MPN | AO3404 |
| LCSC Part # | C20416639 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 5.5A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Advanced trench process technology High Density Cell Design For Ultra Low On-Resistance SOT-23 for Surface Mount Package.
Features
AI Translation
- Advanced trench process technology
- High Density Cell Design For Ultra Low On-Resistance
- SOT-23 for Surface Mount Package
Applications
AI Translation
- Load switch
- PWM applications
- Power management
In-Stock: 3,800
3,800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0415$ 0.0353 | $ 0.35 |
| 100+ | $ 0.0328$ 0.0279 | $ 2.79 |
| 300+ | $ 0.0285$ 0.0243 | $ 7.29 |
| 3,000+ | $ 0.0252$ 0.0215 | $ 64.50 |
| 6,000+ | $ 0.0226$ 0.0193 | $ 115.80 |
| 9,000+ | $ 0.0213$ 0.0182 | $ 163.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Advanced trench process technology High Density Cell Design For Ultra Low On-Resistance SOT-23 for Surface Mount Package.
Features
AI Translation
- Advanced trench process technology
- High Density Cell Design For Ultra Low On-Resistance
- SOT-23 for Surface Mount Package
Applications
AI Translation
- Load switch
- PWM applications
- Power management
C20416639 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



