XTALTQ NV0914BH3I155D30N122.88
| Manufacturer |
XTALTQ
Asian Brands |
| Mfr. Part # | NV0914BH3I155D30N122.88 |
| LCSC Part # | C20416471 |
| Package | SMD-4P,14.6x9.3mm |
| Customer # | |
| Description | CMOS 3.3V ±15ppm ±30ppm 122.88MHz 0V~3.3V SMD-4P,14.6x9.3mm Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | XTALTQ | |
| Package | SMD-4P,14.6x9.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 29.398 | $ 29.40 |
30+ | $ 27.9209 | $ 837.63 |
Standard Packaging 5/Full
Bag | ||
Better price for more quantity?
$