EVERLIGHT PT19-21C/L41/TR8
| Manufacturer | |
| MPN | PT19-21C/L41/TR8 |
| LCSC Part # | C20416370 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.8mm Height Flat Top Phototransistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,520
14,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0362$ 0.0352 | $ 0.70 |
| 200+ | $ 0.0283$ 0.0275 | $ 5.50 |
| 600+ | $ 0.0239$ 0.0232 | $ 13.92 |
| 4,000+ | $ 0.0212$ 0.0206 | $ 82.40 |
| 8,000+ | $ 0.0189$ 0.0184 | $ 147.20 |
| 20,000+ | $ 0.0177$ 0.0172 | $ 344.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



