ABRACON ASPI-4030S-1R5N-T
| Manufacturer | |
| MPN | ASPI-4030S-1R5N-T |
| LCSC Part # | C2041633 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 3.34A 20mΩ SMD,4x4mm |
| Datasheet | ABRACON ASPI-4030S-1R5N-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.34A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 20mΩ | |
| Current - Saturation(Isat) | 4.84A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.34A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 20mΩ | |
| Current - Saturation(Isat) | 4.84A |
Help & FeedbackShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2765 | $ 0.28 |
| 10+ | $ 0.2702 | $ 2.70 |
| 30+ | $ 0.2656 | $ 7.97 |
| 100+ | $ 0.2609 | $ 26.09 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.34A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 20mΩ | |
| Current - Saturation(Isat) | 4.84A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.34A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 20mΩ | |
| Current - Saturation(Isat) | 4.84A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YNR4030-1R5N | YJYCOIN | SMD,4x4mm | 3,390 | $ 0.0634 | ||
| NR4030-1R5N | zoomdo electronics | SMD,4x4mm | 1,460 | $0.0428 $0.045 | ||
| ZENR4030T1R5N-1.5uH | ZE | SMD,4x4mm | 955 | $0.0384 $0.0451 | ||
| XRNR4030-1.5uH/N | XR | SMD,4x4mm | 880 | $0.0339 $0.0356 | ||
| CMLW4030S1R5NST | Cybermax | SMD,4x4mm | 540 | $ 0.0508 | ||
| PSPNAQ4030-1R5M | PROD Tech | SMD,4x4mm | 1,000 | $0.0718 $0.0755 | ||
| ZNR4030ST1R5M | ZE | SMD,4x4mm | 1,970 | $0.0406 $0.0477 | ||
| MPIT4030-1R5M-LF | microgate | SMD,4x4mm | 5 | $ 0.0833 | ||
| NRSC4030-1R5N | KOHERelec | SMD,4x4mm | 0 | $ 0.073 | ||
| MCNR4030AF-1R5N | MYX | SMD,4x4mm | 0 | $ 0.0659 |

