EG Micro EG4005C
| Manufacturer | EG MicroAsian Brands |
| MPN | EG4005C |
| LCSC Part # | C20416279 |
| Packaging | CPC-8 |
| Customer # | |
| Key Attributes | Microwave and infrared induction processing chips |
| Datasheet | EG Micro EG4005C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | EG Micro | |
| Packaging | CPC-8 | |
| Features | - | |
| Current - Supply | 75uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | EG Micro | |
| Packaging | CPC-8 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 75uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V |
Help & FeedbackShow similar products (0) >
In-Stock: 13,750
13,750 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0616 | $ 0.31 |
| 50+ | $ 0.0542 | $ 2.71 |
| 150+ | $ 0.0504 | $ 7.56 |
| 500+ | $ 0.0476 | $ 23.80 |
| 2,500+ | $ 0.0454 | $ 113.50 |
| 5,000+ | $ 0.0442 | $ 221.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | EG Micro | |
| Packaging | CPC-8 | |
| Features | - | |
| Current - Supply | 75uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | EG Micro | |
| Packaging | CPC-8 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 75uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V |
Help & FeedbackShow similar products (0) >
C20416279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



