LZTEC F0505S-2WR3
| Manufacturer |
LZTEC
Asian Brands |
| MPN | F0505S-2WR3 |
| LCSC Part # | C20416269 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, 2W, fixed voltage, unregulated |
| Description | Isolated Module DC DC Converter 5V 400mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
In-Stock:
100
100
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.5782 $ 1.1048 | $ 1.10 |
10+ | $ 1.443 $ 1.0101 | $ 10.10 |
36+ | $ 1.3585 $ 0.9510 | $ 34.24 |
108+ | $ 1.2724 $ 0.8907 | $ 96.20 |
504+ | $ 1.234 $ 0.8638 | $ 435.36 |
900+ | $ 1.2155 $ 0.8509 | $ 765.81 |
Standard Packaging 18/Full
Tube | ||
Better price for more quantity?
$