LZTEC LHC03-S05K
| Manufacturer |
LZTEC
Asian Brands |
| Mfr. Part # | LHC03-S05K |
| LCSC Part # | C20416250 |
| Package | Through Hole,37x18.5mm |
| Customer # | |
| Key Attributes | 3W AC-DC Power Module |
| Description | AC DC Converters 5V 600mA 85~264 VAC 100~370 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | LZTEC | |
| Package | Through Hole,37x18.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
28 
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1806 $ 3.9716 | $ 3.97 |
10+ | $ 3.5741 $ 3.3954 | $ 33.95 |
40+ | $ 3.2136 $ 3.0530 | $ 122.12 |
80+ | $ 2.8485 $ 2.7061 | $ 216.49 |
560+ | $ 2.681 $ 2.5470 | $ 1426.32 |
1,120+ | $ 2.604 $ 2.4738 | $ 2770.66 |
Standard Packaging 40/Full
Box | ||
Better price for more quantity?
$