EG Micro EG6388
| Manufacturer | EG MicroAsian Brands |
| MPN | EG6388 |
| LCSC Part # | C20416245 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-voltage half-bridge MOSFET driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1V | |
| Low Level Delay Time | 220ns | |
| High Level Delay Time | 180ns | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~25V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 900mA | |
| Rise Time | 35ns | |
| Fall Time | 16ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EG6388 is a cost-effective gate driver IC dedicated to MOS and IGBT transistors. It integrates logic signal input processing, undervoltage protection, dead-time control, level shifting, pulse filtering, and output driver circuits, designed specifically for brushless motor controllers and DC-DC power supply drive circuits.
The EG6388 supports a high-side operating voltage up to 600V and a wide low-side VCC supply voltage range of 10V~25V. The HIN input channel features a built-in 200K pull-down resistor, and the LIN input channel features a built-in 200K pull-down resistor, keeping both the high-side and low-side power MOSFETs in the off state when inputs are floating. Output current capability is 10±0.5/0.9A. Available in SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 600V
- Compatible with 5V and 3.3V input voltage
- Maximum frequency up to 500KHz
- VCC and VB supply with undervoltage lockout protection
- Low-side VCC voltage range: 10V – 25V
- Output current capability: |0±0.5A/0.9A
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-high, controls low-side LO output
- Minimal external components
- Package: SOP8
- Lead-free, halogen-free, RoHS compliant
Applications
- Mobile power high-voltage fast-charge switching power supply
- Wireless charging driver
- Variable frequency pump controller
- DC-DC power supply
- Brushless motor driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2314 | $ 1.16 |
| 50+ | $ 0.2024 | $ 10.12 |
| 150+ | $ 0.1899 | $ 28.49 |
| 500+ | $ 0.1744 | $ 87.20 |
| 2,500+ | $ 0.1675 | $ 418.75 |
| 4,000+ | $ 0.1633 | $ 653.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1V | |
| Low Level Delay Time | 220ns | |
| High Level Delay Time | 180ns | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~25V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 900mA | |
| Rise Time | 35ns | |
| Fall Time | 16ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EG6388 is a cost-effective gate driver IC dedicated to MOS and IGBT transistors. It integrates logic signal input processing, undervoltage protection, dead-time control, level shifting, pulse filtering, and output driver circuits, designed specifically for brushless motor controllers and DC-DC power supply drive circuits.
The EG6388 supports a high-side operating voltage up to 600V and a wide low-side VCC supply voltage range of 10V~25V. The HIN input channel features a built-in 200K pull-down resistor, and the LIN input channel features a built-in 200K pull-down resistor, keeping both the high-side and low-side power MOSFETs in the off state when inputs are floating. Output current capability is 10±0.5/0.9A. Available in SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 600V
- Compatible with 5V and 3.3V input voltage
- Maximum frequency up to 500KHz
- VCC and VB supply with undervoltage lockout protection
- Low-side VCC voltage range: 10V – 25V
- Output current capability: |0±0.5A/0.9A
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-high, controls low-side LO output
- Minimal external components
- Package: SOP8
- Lead-free, halogen-free, RoHS compliant
Applications
- Mobile power high-voltage fast-charge switching power supply
- Wireless charging driver
- Variable frequency pump controller
- DC-DC power supply
- Brushless motor driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



