EG Micro EG3114
| Manufacturer | EG MicroAsian Brands |
| MPN | EG3114 |
| LCSC Part # | C20416244 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-power MOSFET and IGBT gate driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1.3V | |
| Low Level Delay Time | 220ns | |
| High Level Delay Time | 180ns | |
| Quiescent Current | 170uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 120ns | |
| Fall Time | 80ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EG3114 is a cost-effective gate driver IC designed for high-power MOSFETs and IGBTs. It integrates a logic signal input processing circuit, level-shift circuit, pulse filter circuit, and output driver circuit, dedicated to drive circuits in brushless motor controllers. The EG3114 supports a high-side operating voltage up to 600V, with a wide low-side VCC supply voltage range of 10V~20V and a quiescent current of approximately 200μA. The HIN and LIN input channels feature built-in 250K pull-down resistors, which keep both the high-side and low-side power MOSFETs off when the inputs are left floating. Output current capability is 10+1-4/4A, housed in a SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 600V
- Compatible with 5V and 3.3V input voltage
- Maximum frequency support up to 500KHz
- Low-side VCC voltage range 10V - 20V
- Output current capability 10+1-4A/4A
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-high, controls low-side LO output
- Input signal interlocking
- Minimal external components
- Package: SOP8
- Lead-free, halogen-free, RoHS compliant
Applications
- Mobile power bank high-voltage fast-charging SMPS
- Electric vehicle controller
- Variable frequency pump controller
- 600V buck SMPS brushless motor driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.35 | $ 0.35 |
| 10+ | $ 0.3044 | $ 3.04 |
| 30+ | $ 0.2849 | $ 8.55 |
| 100+ | $ 0.2605 | $ 26.05 |
| 500+ | $ 0.2686 | $ 134.30 |
| 1,000+ | $ 0.2621 | $ 262.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1.3V | |
| Low Level Delay Time | 220ns | |
| High Level Delay Time | 180ns | |
| Quiescent Current | 170uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 120ns | |
| Fall Time | 80ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EG3114 is a cost-effective gate driver IC designed for high-power MOSFETs and IGBTs. It integrates a logic signal input processing circuit, level-shift circuit, pulse filter circuit, and output driver circuit, dedicated to drive circuits in brushless motor controllers. The EG3114 supports a high-side operating voltage up to 600V, with a wide low-side VCC supply voltage range of 10V~20V and a quiescent current of approximately 200μA. The HIN and LIN input channels feature built-in 250K pull-down resistors, which keep both the high-side and low-side power MOSFETs off when the inputs are left floating. Output current capability is 10+1-4/4A, housed in a SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 600V
- Compatible with 5V and 3.3V input voltage
- Maximum frequency support up to 500KHz
- Low-side VCC voltage range 10V - 20V
- Output current capability 10+1-4A/4A
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-high, controls low-side LO output
- Input signal interlocking
- Minimal external components
- Package: SOP8
- Lead-free, halogen-free, RoHS compliant
Applications
- Mobile power bank high-voltage fast-charging SMPS
- Electric vehicle controller
- Variable frequency pump controller
- 600V buck SMPS brushless motor driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



