LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG2206 product image
  • EG2206 thumbnail 1
  • EG2206 thumbnail 2
  • EG2206 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG2206RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG2206
LCSC Part #
C20416240
Packaging
SOP-8
Customer #
Key Attributes
High-voltage half-bridge MOSFET driver IC
Datasheetpdf iconEG Micro EG2206
In-Stock: 3,785
3,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1901$ 0.95
50+$ 0.1669$ 8.35
150+$ 0.1569$ 23.54
500+$ 0.1445$ 72.25
2,500+$ 0.139$ 347.50
4,000+$ 0.1356$ 542.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerEG Micro
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current80uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~25V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)1A
Rise Time60ns
Fall Time30ns
FeaturesUnder Voltage Protection;-
Current - Output High(IOH)500mA
Load TypeMOSFET

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

EG2206 is a cost-effective gate driver IC dedicated to MOSFETs and IGBTs. It integrates logic signal input processing, undervoltage lockout (UVLO), level shift, pulse filtering, and output drive circuits, designed specifically for brushless motor controllers and DC-DC power supply drive circuits.

The EG2206 supports a high-side operating voltage up to 600V, with a wide low-side Vcc supply voltage range of 10V~25V. The HIN input channel has a built-in 200K pull-down resistor, and the LIN input channel has a built-in 200K pull-down resistor, ensuring both high-side and low-side power MOSFETs remain in the off state when inputs are floating. Output current capability is 10+/-0.5/1.0A. Available in SOP8 package.

Features

AI Translation
  • High-side floating bootstrap power supply design, withstand voltage up to 600V
  • Compatible with 5V and 3.3V input voltage
  • Maximum switching frequency up to 500KHz
  • VCC and VB supply with undervoltage lockout (UVLO) protection
  • Low-side VCC voltage range: 10V - 25V
  • Output current capability: |0+/- 0.5A/1.0A
  • HIN input channel active-high, controls high-side HO output
  • LIN input channel active-high, controls low-side LO output
  • Minimal external components
  • Package: SOP8
  • Lead-free, halogen-free, RoHS compliant

Applications

AI Translation
  • Mobile power bank high-voltage fast-charge switching power supply
  • Wireless charging driver / variable frequency water pump controller
  • DC-DC power supply
  • Brushless motor driver