EG Micro EG2204
| Manufacturer | EG MicroAsian Brands |
| MPN | EG2204 |
| LCSC Part # | C20416239 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET driver IC with SD function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1V | |
| Low Level Delay Time | 850ns | |
| High Level Delay Time | 250ns | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 9V~25V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 30ns | |
| Fall Time | 15ns | |
| Features | Under Voltage Protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EG2204 is a cost-effective gate driver IC dedicated to MOS and IGBT transistors with SD functionality. It integrates logic signal input processing, dead-time control, level shifting, pulse filtering, and output drive circuits, designed specifically for brushless motor controllers and DC-DC power supply drive circuits.
The EG2204 supports a high-side operating voltage up to 600V, with a wide low-side VCC supply voltage range of 9V~25V. The input channel IN features a built-in 200K pull-down resistor, and SD features a built-in 200K pull-down resistor, which keeps both the high-side and low-side power MOSFETs in the off state when inputs are floating. Output current capability is 10+/-0.5/1.0A, housed in a SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 600V
- Compatible with 5V and 3.3V input voltage
- Maximum switching frequency up to 500KHz
- VCC and VB supply with undervoltage lockout (UVLO) protection
- Low-side VCC voltage range: 9V - 25V
- Output current capability: |0+/- 0.5A/1.0A
- Built-in dead-time control circuit
- SD input active-low, disables HO and LO outputs
- Minimal external components
- Package: SOP8
- Lead-free, halogen-free, RoHS compliant
Applications
- High-voltage fast-charging switching power supply for power banks
- Wireless charging driver
- Variable frequency pump controller
- DC-DC power supply
- Brushless motor driver
- High-voltage Class-D amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1852 | $ 0.93 |
| 50+ | $ 0.1619 | $ 8.10 |
| 150+ | $ 0.1519 | $ 22.79 |
| 500+ | $ 0.1395 | $ 69.75 |
| 2,500+ | $ 0.134 | $ 335.00 |
| 4,000+ | $ 0.1307 | $ 522.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1V | |
| Low Level Delay Time | 850ns | |
| High Level Delay Time | 250ns | |
| Quiescent Current | 180uA | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 9V~25V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 1A | |
| Rise Time | 30ns | |
| Fall Time | 15ns | |
| Features | Under Voltage Protection | |
| Current - Output High(IOH) | 500mA | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EG2204 is a cost-effective gate driver IC dedicated to MOS and IGBT transistors with SD functionality. It integrates logic signal input processing, dead-time control, level shifting, pulse filtering, and output drive circuits, designed specifically for brushless motor controllers and DC-DC power supply drive circuits.
The EG2204 supports a high-side operating voltage up to 600V, with a wide low-side VCC supply voltage range of 9V~25V. The input channel IN features a built-in 200K pull-down resistor, and SD features a built-in 200K pull-down resistor, which keeps both the high-side and low-side power MOSFETs in the off state when inputs are floating. Output current capability is 10+/-0.5/1.0A, housed in a SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 600V
- Compatible with 5V and 3.3V input voltage
- Maximum switching frequency up to 500KHz
- VCC and VB supply with undervoltage lockout (UVLO) protection
- Low-side VCC voltage range: 9V - 25V
- Output current capability: |0+/- 0.5A/1.0A
- Built-in dead-time control circuit
- SD input active-low, disables HO and LO outputs
- Minimal external components
- Package: SOP8
- Lead-free, halogen-free, RoHS compliant
Applications
- High-voltage fast-charging switching power supply for power banks
- Wireless charging driver
- Variable frequency pump controller
- DC-DC power supply
- Brushless motor driver
- High-voltage Class-D amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



