LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG21867 product image
  • EG21867 thumbnail 1
  • EG21867 thumbnail 2
  • EG21867 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG21867RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG21867
LCSC Part #
C20416238
Packaging
SOP-8
Customer #
Key Attributes
High-power MOSFET and IGBT gate driver chips
Datasheetpdf iconEG Micro EG21867
In-Stock: 1,262
1,262 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5046$ 0.50
10+$ 0.3956$ 3.96
30+$ 0.3467$ 10.40
100+$ 0.2881$ 28.81
500+$ 0.2768$ 138.40
1,000+$ 0.2621$ 262.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerEG Micro
PackagingSOP-8
Input Logic Level - Low-300mV~1.3V
Low Level Delay Time200ns
High Level Delay Time220ns
Quiescent Current170uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply7.7V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)4A
Rise Time120ns
Fall Time80ns
FeaturesUnder Voltage Protection;-
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

EG21867 is a cost-effective gate driver IC dedicated to high-power MOSFETs and IGBTs. It integrates a logic signal input processing circuit, level shift circuit, pulse filter circuit, and output driver circuit, designed specifically for drive circuits in brushless motor controllers. The EG21867 supports a high-side operating voltage up to 600V, with a wide low-side VCC supply voltage range of 7.7V~20V and a quiescent current of approximately 200μA. The input channels HIN and LIN feature a built-in 250K pull-down resistor, which keeps both the high-side and low-side power MOSFETs in the off state when the inputs are floating. The output current capability is 10+1-4/4A, housed in a SOP8 package.

Features

AI Translation
  • High-side floating bootstrap power supply design, withstand voltage up to 600V
  • Compatible with 5V and 3.3V input voltage
  • Maximum switching frequency up to 500KHz
  • Low-side VCC voltage range: 7.7V - 20V
  • Output current capability: 10+1-4A / 4A
  • HIN input channel active-high, controls high-side HO output
  • LIN input channel active-high, controls low-side LO output
  • Input signals non-interlocking
  • Minimal external components
  • Package: SOP8
  • Lead-free, halogen-free, RoHS compliant

Applications

AI Translation
  • Mobile power bank high-voltage fast-charging SMPS
  • Electric vehicle controller
  • Variable frequency pump controller
  • 600V buck SMPS brushless motor driver