YJYCOIN YI201209U471-3R0T
| Manufacturer |
YJYCOIN
Asian Brands |
| MPN | YI201209U471-3R0T |
| LCSC Part # | C20416198 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 470Ω 0805 1LN |
| Description | 470Ω@100MHz 1 Line Ferrite Bead 0805 3A 55mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | YJYCOIN | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,460
3,460
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0405 | $ 0.81 |
200+ | $ 0.032 | $ 6.40 |
600+ | $ 0.0272 | $ 16.32 |
4,000+ | $ 0.0244 | $ 97.60 |
8,000+ | $ 0.0219 | $ 175.20 |
20,000+ | $ 0.0206 | $ 412.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$