Saiya Sensor SY-TP-36BPDG-C
| Manufacturer |
Saiya Sensor
Asian Brands |
| Mfr. Part # | SY-TP-36BPDG-C |
| LCSC Part # | C20416177 |
| Package | TO-39 |
| Customer # | |
| Key Attributes | SENSOR DIGITAL -10℃~+85℃ TO-39 |
| Description | Temperature Sensor -10℃~+85℃ TO-39 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Saiya Sensor | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.2719 $ 12.1312 | $ 12.13 |
10+ | $ 13.2728 $ 11.2819 | $ 112.82 |
32+ | $ 12.1323 $ 10.3125 | $ 330.00 |
96+ | $ 11.1362 $ 9.4658 | $ 908.72 |
Standard Packaging 16/Full
Tray | ||
Better price for more quantity?
$