LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
Saiya Sensor SY-TP-36BPDG-B product image
  • SY-TP-36BPDG-B thumbnail 1
  • SY-TP-36BPDG-B thumbnail 2
  • SY-TP-36BPDG-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Saiya Sensor SY-TP-36BPDG-B

Manufacturer
Saiya SensorAsian Brands
MPN
SY-TP-36BPDG-B
LCSC Part #
C20416176
Packaging
TO-39
Customer #
Key Attributes
SENSOR DIGITAL -10℃~+85℃ TO-39
DatasheetSaiya Sensor SY-TP-36BPDG-B
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.44$ 11.4240$ 11.42
10+$ 12.5004$ 10.6254$ 106.25
25+$ 11.4256$ 9.7118$ 242.80
100+$ 10.4876$ 8.9145$ 891.45
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerSaiya Sensor
PackagingTO-39
Operating Temperature-
Detection Temperature Range-10℃~+85℃
Voltage - Supply2.6V~5.5V
InterfaceI2C
Tolerance±1℃
Standby Current-
Temperature Conversion Time-
FeaturesFactory temperature calibration;On-chip temperature compensation
Temperature Resolution20bit

Introduction

AI Translation

The digital thermopile sensor is an infrared thermopile temperature sensor in a TO39 package that measures the temperature of objects without direct contact. It features a built-in I2C interface for easy communication with various application interfaces. Internally, it integrates an infrared thermopile, a temperature compensation resistor, and a dedicated ASIC. Based on the Seebeck effect, the thermopile connects tens to hundreds of thermocouples in series using MEMS technology, absorbing infrared energy radiated by the target object to generate a corresponding voltage difference between the hot and cold junctions. The built-in temperature compensation resistor monitors the sensor's internal temperature in real time to achieve temperature compensation. Through algorithms embedded in the ASIC and a factory calibration process, the voltage signal is converted into a corresponding temperature signal, enabling fast and accurate target temperature detection. The sensor operates reliably across an ambient temperature range of -10℃ to +85℃, with a temperature measurement range of -20℃ to +250℃, offering broad application potential.

Features

AI Translation
  • TO-39 package with multiple field-of-view and measurement distance options
  • Fully integrated infrared thermopile sensor, factory-calibrated
  • Built-in I2C interface with internal automatic temperature compensation
  • Single supply operation from 2.6V to 5.5V
  • Configurable signal sampling rate with 16 adjustable speed levels
  • Excellent stability, operating temperature range -10℃~85℃
  • Built-in high-precision 20-bit Σ-Δ ADC with effective resolution up to 16 bits
  • Temperature measurement range: -20℃~+250℃
  • Temperature measurement accuracy: ±1℃ or ±2% of reading, whichever is greater

Applications

AI Translation
  • Non-contact temperature measurement
  • Continuous temperature monitoring in production processes
  • Living body intrusion detection
  • Comfort index measurement
  • Power management systems
  • Home appliance temperature measurement and control
  • Interactive power control
  • Lighting unit control
  • Battery pack thermal management

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SY-TP-36BPDG-CSaiya SensorSimilarTO-396$12.1312 $14.2719
SY-TP-36BPDG-ASaiya SensorSimilarTO-399$10.5220 $12.3788
View and Compare All Alternative Parts.