Mysentech MST Sensor
| Manufacturer | MysentechAsian Brands |
| MPN | MST Sensor |
| LCSC Part # | C20415991 |
| Packaging | - |
| Customer # | |
| Key Attributes | Triple-in-one soil moisture, conductivity and temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Mysentech | |
| Packaging | - | |
| Voltage - Supply | 3.6V~24V | |
| Interface | RS485 | |
| Features | Low-power mode | |
| Length | 72mm | |
| Width | 45mm | |
| Height | 15mm | |
| Current - Supply | - | |
| Sensor Type | Soil moisture salinity temperature sensor | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MST (Mysentech Soil Trio) is a 3-in-1 sensor integrating soil moisture, electrical conductivity, and temperature measurement. Utilizing high-precision digital sensing technology and embedded processing algorithms, it accurately measures soil volumetric water content, electrical conductivity (EC), and temperature. Key features include high sensitivity, precise measurement, stable operation, low power consumption, excellent weather resistance, and ease of use, making it suitable for broad applications in agriculture, forestry, horticulture, and related industries. Each sensor undergoes temperature coefficient calibration and soil moisture accuracy calibration prior to shipment, enabling users to begin data acquisition immediately. These sensors communicate via the RS485 serial bus standard for enhanced noise immunity.
Features
- Proprietary RF resonant circuit design for stable signals and strong penetration
- Embedded moisture and conductivity models with compensation algorithms for various soil types, delivering high accuracy
- Wide measurement range, excellent linearity, and broad applicability
- Built-in memory; no maintenance or field calibration required
- Energy-saving mode support for demanding low-power measurement applications
- IAP online firmware upgrade support
- Algorithm parameter trimming support
- Operating temperature range: -40°C ~ +85°C
- Soil moisture measurement: typical accuracy 3%, resolution 0.1%, range 0~100%
- Temperature measurement: typical accuracy ±0.5°C (0°C ~ +50°C) and ±1.5°C (-40°C ~ +85°C), resolution 16bit ADC 0.004°C
- Conductivity measurement: typical accuracy 3%FS, resolution 0.01mS/cm, range 0~20mS/cm
- Acquisition time: <0.2s
- Average power consumption: 16.12mA@5V
- Supply voltage: 3.6V~24V
- Interface: RS485 (MODBUS protocol)
- Protection rating: IP67
- Sensor dimensions: 72×45×15mm (probes excluded)
Applications
Agriculture, Forestry & Horticulture
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.2001 | $ 19.20 |
| 30+ | $ 18.2344 | $ 547.03 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Mysentech | |
| Packaging | - | |
| Voltage - Supply | 3.6V~24V | |
| Interface | RS485 | |
| Features | Low-power mode | |
| Length | 72mm | |
| Width | 45mm | |
| Height | 15mm | |
| Current - Supply | - | |
| Sensor Type | Soil moisture salinity temperature sensor | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MST (Mysentech Soil Trio) is a 3-in-1 sensor integrating soil moisture, electrical conductivity, and temperature measurement. Utilizing high-precision digital sensing technology and embedded processing algorithms, it accurately measures soil volumetric water content, electrical conductivity (EC), and temperature. Key features include high sensitivity, precise measurement, stable operation, low power consumption, excellent weather resistance, and ease of use, making it suitable for broad applications in agriculture, forestry, horticulture, and related industries. Each sensor undergoes temperature coefficient calibration and soil moisture accuracy calibration prior to shipment, enabling users to begin data acquisition immediately. These sensors communicate via the RS485 serial bus standard for enhanced noise immunity.
Features
- Proprietary RF resonant circuit design for stable signals and strong penetration
- Embedded moisture and conductivity models with compensation algorithms for various soil types, delivering high accuracy
- Wide measurement range, excellent linearity, and broad applicability
- Built-in memory; no maintenance or field calibration required
- Energy-saving mode support for demanding low-power measurement applications
- IAP online firmware upgrade support
- Algorithm parameter trimming support
- Operating temperature range: -40°C ~ +85°C
- Soil moisture measurement: typical accuracy 3%, resolution 0.1%, range 0~100%
- Temperature measurement: typical accuracy ±0.5°C (0°C ~ +50°C) and ±1.5°C (-40°C ~ +85°C), resolution 16bit ADC 0.004°C
- Conductivity measurement: typical accuracy 3%FS, resolution 0.01mS/cm, range 0~20mS/cm
- Acquisition time: <0.2s
- Average power consumption: 16.12mA@5V
- Supply voltage: 3.6V~24V
- Interface: RS485 (MODBUS protocol)
- Protection rating: IP67
- Sensor dimensions: 72×45×15mm (probes excluded)
Applications
Agriculture, Forestry & Horticulture
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



