VISHAY IMC0805ER1R0J01
| Manufacturer | |
| MPN | IMC0805ER1R0J01 |
| LCSC Part # | C2041598 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 180mA 2.13Ω 0805 |
| Datasheet | VISHAY IMC0805ER1R0J01 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Current Rating | 180mA | |
| Inductance | 1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.13Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Current Rating | 180mA | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.13Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3452 | $ 1.73 |
| 50+ | $ 0.2705 | $ 13.53 |
| 150+ | $ 0.2385 | $ 35.78 |
| 500+ | $ 0.1985 | $ 99.25 |
| 2,000+ | $ 0.1718 | $ 343.60 |
| 4,000+ | $ 0.1612 | $ 644.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Current Rating | 180mA | |
| Inductance | 1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.13Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Current Rating | 180mA | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.13Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



