LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-HY-3A-PF product image
  • XD-HY-3A-PF thumbnail 1
  • XD-HY-3A-PF thumbnail 2
  • XD-HY-3A-PF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-HY-3A-PF

Manufacturer
chxundaAsian Brands
MPN
XD-HY-3A-PF
LCSC Part #
C20415875
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2mm
Datasheetchxunda XD-HY-3A-PF
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 440
440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0264$ 0.53
200+$ 0.0205$ 4.10
1,000+$ 0.0173$ 17.30
2,000+$ 0.0154$ 30.80
10,000+$ 0.0137$ 137.00
20,000+$ 0.0128$ 256.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerchxunda
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference SeriesHY
Voltage Rating (Max)250V
Contact MaterialCopper
Number of PINs Per Row3
Number of Rows1
Pitch2mm
Current Rating2A
Number of PINs3P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)8mm
Pin Structure1x3P
Row Spacing2mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
XD-HY-3A-YchxundaSimilarThrough Hole,P=2mm60$ 0.0263
XD-HY-3A-GchxundaSimilarThrough Hole,P=2mm1,640$ 0.026
XD-HY-3A-RchxundaSimilarThrough Hole,P=2mm4,840$ 0.026
XD-HY-3A-BchxundaSimilarThrough Hole,P=2mm2,000$ 0.0271
XD-HY-3A-PchxundaSimilarThrough Hole,P=2mm900$ 0.026
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.