INJOINIC IP2366 (I2C version)
| Manufacturer | INJOINICAsian Brands |
| MPN | IP2366 (I2C version) |
| LCSC Part # | C20415848 |
| Packaging | QFN-40(5x5) |
| Customer # | |
| Key Attributes | QFN-40(5x5) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | INJOINIC | |
| Packaging | QFN-40(5x5) | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A lithium battery charge/discharge management IC integrating AFC/FCP/PD2.0/PD3.0/PD3.1 input/output fast charging protocols with a synchronous buck-boost converter, supporting charge/discharge power up to 140W. High integration and rich feature set — a single inductor enables synchronous buck-boost operation with minimal external components, effectively reducing overall solution size and BOM cost. Supports 2/3/4/5/6 series-connected cells; the number of series cells is selectable via external resistors. Battery type is configurable via external resistors, with full-charge voltage options of 3.65V/4.1V/4.2V/4.35V/4.4V. Built-in IC temperature, battery NTC temperature, and input voltage control/detection loops enable intelligent charging current adjustment based on detected charger power. Supports low-power mode with standby current reduced to 5μA. In low-power mode, inserting a charger automatically wakes the device for charging; a short press of the button is required to wake the device for discharging. Built-in 14-bit ADC enables accurate measurement of input voltage/current, battery voltage/current, and more. Charge/discharge voltage, charging current, and other parameters are accessible via I2C. Supports 4 battery level indicator LEDs for displaying charge level and charge/discharge status.
Features
- Integrated BUCK-BOOST power NMOS driver
- Max charge/discharge power 140W
- Adaptive charging current regulation
- Battery type selectable via external resistor; full-charge voltage: 3.65V / 4.1V / 4.2V / 4.35V / 4.4V
- Battery series cell count selectable via external resistor: 2 / 3 / 4 / 5 / 6
- Max charge/discharge power configurable via external resistor, up to 140W
- Integrated FCP input/output fast charging protocol
- Integrated AFC input/output fast charging protocol
- Integrated SCP input/output fast charging protocol
- Integrated DRP Try.SRC protocol, PD3.1 input/output fast charging protocol
- Integrated QC2.0 / QC3.0 / QC3.0+ output fast charging protocol
- 4/2/1 LED battery level indicator
- Customizable I2C function support
- Standby power consumption 5μA
- EN wake-up function
- Input overvoltage / undervoltage protection
- Output overcurrent / short-circuit protection
- Battery overcharge / over-discharge / overcurrent protection
- IC over-temperature protection
- NTC protection for battery temperature
- ESD 4KV; input (including CC1/CC2 pins) withstand voltage 30V
Applications
- 2~6 cell lithium/LiFePO₄ battery charge and discharge
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5087 | $ 1.51 |
| 10+ | $ 1.2529 | $ 12.53 |
| 30+ | $ 1.1126 | $ 33.38 |
| 100+ | $ 0.9554 | $ 95.54 |
| 500+ | $ 0.8846 | $ 442.30 |
| 1,000+ | $ 0.8522 | $ 852.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | INJOINIC | |
| Packaging | QFN-40(5x5) | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A lithium battery charge/discharge management IC integrating AFC/FCP/PD2.0/PD3.0/PD3.1 input/output fast charging protocols with a synchronous buck-boost converter, supporting charge/discharge power up to 140W. High integration and rich feature set — a single inductor enables synchronous buck-boost operation with minimal external components, effectively reducing overall solution size and BOM cost. Supports 2/3/4/5/6 series-connected cells; the number of series cells is selectable via external resistors. Battery type is configurable via external resistors, with full-charge voltage options of 3.65V/4.1V/4.2V/4.35V/4.4V. Built-in IC temperature, battery NTC temperature, and input voltage control/detection loops enable intelligent charging current adjustment based on detected charger power. Supports low-power mode with standby current reduced to 5μA. In low-power mode, inserting a charger automatically wakes the device for charging; a short press of the button is required to wake the device for discharging. Built-in 14-bit ADC enables accurate measurement of input voltage/current, battery voltage/current, and more. Charge/discharge voltage, charging current, and other parameters are accessible via I2C. Supports 4 battery level indicator LEDs for displaying charge level and charge/discharge status.
Features
- Integrated BUCK-BOOST power NMOS driver
- Max charge/discharge power 140W
- Adaptive charging current regulation
- Battery type selectable via external resistor; full-charge voltage: 3.65V / 4.1V / 4.2V / 4.35V / 4.4V
- Battery series cell count selectable via external resistor: 2 / 3 / 4 / 5 / 6
- Max charge/discharge power configurable via external resistor, up to 140W
- Integrated FCP input/output fast charging protocol
- Integrated AFC input/output fast charging protocol
- Integrated SCP input/output fast charging protocol
- Integrated DRP Try.SRC protocol, PD3.1 input/output fast charging protocol
- Integrated QC2.0 / QC3.0 / QC3.0+ output fast charging protocol
- 4/2/1 LED battery level indicator
- Customizable I2C function support
- Standby power consumption 5μA
- EN wake-up function
- Input overvoltage / undervoltage protection
- Output overcurrent / short-circuit protection
- Battery overcharge / over-discharge / overcurrent protection
- IC over-temperature protection
- NTC protection for battery temperature
- ESD 4KV; input (including CC1/CC2 pins) withstand voltage 30V
Applications
- 2~6 cell lithium/LiFePO₄ battery charge and discharge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

