XIAMEN FARATRONIC C43Q1472K61C000
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C43Q1472K61C000 |
| LCSC Part # | C20415570 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 4.7nF ±10% 300V TH |
| Description | 4.7nF ±10% 300V Safety Capacitor Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1051 | $ 0.53 |
50+ | $ 0.0831 | $ 4.16 |
150+ | $ 0.0721 | $ 10.82 |
500+ | $ 0.0639 | $ 31.95 |
2,500+ | $ 0.0573 | $ 143.25 |
5,000+ | $ 0.054 | $ 270.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$