FANGCHENG FCH0650-330M
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FCH0650-330M |
| LCSC Part # | C20415540 |
| Packaging | SMD,7.5x6.8mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 2A 147mΩ SMD,7.5x6.8mm |
| Datasheet | FANGCHENG FCH0650-330M |
| RoHS Compliance | 7 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,7.5x6.8mm | |
| Current Rating | 2A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 147mΩ | |
| Current - Saturation(Isat) | 3.2A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,7.5x6.8mm | |
| Current Rating | 2A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 147mΩ | |
| Current - Saturation(Isat) | 3.2A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low cost
- Shielded construction
- High rated current, up to 36A DC
- Wide frequency range, up to 5MHz
- Ultra-low DCR
- Low noise
- RoHS compliant
Applications
AI Translation
- PDA/Laptop/Desktop/Server applications
- DC/DC converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,110
1,110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1595 | $ 0.80 |
| 50+ | $ 0.1252 | $ 6.26 |
| 150+ | $ 0.1105 | $ 16.58 |
| 1,000+ | $ 0.0921 | $ 92.10 |
| 2,000+ | $ 0.084 | $ 168.00 |
| 5,000+ | $ 0.0791 | $ 395.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,7.5x6.8mm | |
| Current Rating | 2A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 147mΩ | |
| Current - Saturation(Isat) | 3.2A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,7.5x6.8mm | |
| Current Rating | 2A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 147mΩ | |
| Current - Saturation(Isat) | 3.2A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low cost
- Shielded construction
- High rated current, up to 36A DC
- Wide frequency range, up to 5MHz
- Ultra-low DCR
- Low noise
- RoHS compliant
Applications
AI Translation
- PDA/Laptop/Desktop/Server applications
- DC/DC converters
C20415540 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



