FANGCHENG FCH0650-100M
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FCH0650-100M |
| LCSC Part # | C20415537 |
| Packaging | SMD,7.5x6.8mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 6A 40.4mΩ SMD,7.5x6.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,7.5x6.8mm | |
| Current Rating | 6A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40.4mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low cost
- Shielded construction
- High rated current, up to 36A DC
- Wide frequency range, up to 5MHz
- Ultra-low DCR
- Low noise
- RoHS compliant
Applications
AI Translation
- PDA/Laptop/Desktop/Server applications
- DC/DC converters
In-Stock: 5,185
5,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1579 | $ 0.79 |
| 50+ | $ 0.1238 | $ 6.19 |
| 150+ | $ 0.1092 | $ 16.38 |
| 1,000+ | $ 0.0943 | $ 94.30 |
| 2,000+ | $ 0.0862 | $ 172.40 |
| 5,000+ | $ 0.0813 | $ 406.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,7.5x6.8mm | |
| Current Rating | 6A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40.4mΩ | |
| Current - Saturation(Isat) | 6.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low cost
- Shielded construction
- High rated current, up to 36A DC
- Wide frequency range, up to 5MHz
- Ultra-low DCR
- Low noise
- RoHS compliant
Applications
AI Translation
- PDA/Laptop/Desktop/Server applications
- DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



