BZCN TSA038B3426B
| Manufacturer | BZCNAsian Brands |
| MPN | TSA038B3426B |
| LCSC Part # | C20415517 |
| Packaging | SMD-3P,4.5x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 260gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD-3P,4.5x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 3.3mm | |
| PressForce | 2.6N | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPDT | |
| Actuator/Cap Color | White | |
| Length | 4.5mm | |
| Height | 3.4mm | |
| Contact Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the requirements for mechanical tactile switches. Operating temperature range: -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions) Storage temperature range: -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions) Test conditions: Unless otherwise specified, testing and measurement shall be conducted under the following conditions: Ambient temperature: 5°C ~ 35°C Standard humidity: 25% ~ 85% RH Standard atmospheric pressure: 86KPa ~ 106KPa During the manufacturing process, testing and measurement shall be conducted under the following conditions: Temperature: 20°C ± 2°C Relative humidity: 65% ± 5% Ambient pressure: 86KPa ~ 106KPa
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0821$ 0.0657 | $ 0.33 |
| 50+ | $ 0.064$ 0.0512 | $ 2.56 |
| 150+ | $ 0.055$ 0.0440 | $ 6.60 |
| 500+ | $ 0.0482$ 0.0386 | $ 19.30 |
| 2,000+ | $ 0.0428$ 0.0343 | $ 68.60 |
| 4,000+ | $ 0.04$ 0.0320 | $ 128.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD-3P,4.5x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+80℃ | |
| Width | 3.3mm | |
| PressForce | 2.6N | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPDT | |
| Actuator/Cap Color | White | |
| Length | 4.5mm | |
| Height | 3.4mm | |
| Contact Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification applies to the requirements for mechanical tactile switches. Operating temperature range: -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions) Storage temperature range: -20°C ~ 80°C (under standard atmospheric pressure and standard humidity conditions) Test conditions: Unless otherwise specified, testing and measurement shall be conducted under the following conditions: Ambient temperature: 5°C ~ 35°C Standard humidity: 25% ~ 85% RH Standard atmospheric pressure: 86KPa ~ 106KPa During the manufacturing process, testing and measurement shall be conducted under the following conditions: Temperature: 20°C ± 2°C Relative humidity: 65% ± 5% Ambient pressure: 86KPa ~ 106KPa
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



